HMN-001-MC | ||
---|---|---|
DigiKey Part Number | A141074-ND | |
Manufacturer | ||
Manufacturer Product Number | HMN-001-MC | |
Description | MODULE MALE 1POS HMN-001-MC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Male Module without Contacts 1 Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 200A | |
Contact Type | CNF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.06000 | ¥82.06 |
12 | ¥71.49833 | ¥857.98 |
102 | ¥63.59706 | ¥6,486.90 |
1,002 | ¥53.06021 | ¥53,166.33 |