HK379T-000 | ||
---|---|---|
DigiKey Part Number | 17-HK379T-000-ND | |
Manufacturer | ||
Manufacturer Product Number | HK379T-000 | |
Description | ALR-7060-VPS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Photocell Controller 105 ~ 130VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | HK379T-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 130VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.94000 | ¥183.94 |
10 | ¥138.74800 | ¥1,387.48 |
100 | ¥116.54930 | ¥11,654.93 |
500 | ¥107.03488 | ¥53,517.44 |