HEE-046-M 47-92 | ||
---|---|---|
DigiKey Part Number | A141051-ND | |
Manufacturer | ||
Manufacturer Product Number | HEE-046-M 47-92 | |
Description | INS ML 46P+1GND HEE-046-M 47-92 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts 46+Ground Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 46+Ground | |
Size | H24B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.95000 | ¥90.95 |
10 | ¥89.03100 | ¥890.31 |
25 | ¥86.66080 | ¥2,166.52 |
50 | ¥83.37320 | ¥4,168.66 |