HEE-032-M | ||
---|---|---|
DigiKey Part Number | A141046-ND | |
Manufacturer | ||
Manufacturer Product Number | HEE-032-M | |
Description | INSERT MALE 32POS+1GND HEE-032-M | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts 32+Ground Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 32+Ground | |
Size | H16B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.37000 | ¥127.37 |
10 | ¥115.17700 | ¥1,151.77 |
25 | ¥112.13120 | ¥2,803.28 |
50 | ¥107.86620 | ¥5,393.31 |
100 | ¥99.94390 | ¥9,994.39 |
250 | ¥99.33452 | ¥24,833.63 |
500 | ¥95.67808 | ¥47,839.04 |
1,000 | ¥85.31795 | ¥85,317.95 |