HA-010-M | |
---|---|
DigiKey Part Number | A123654-ND |
Manufacturer | |
Manufacturer Product Number | HA-010-M |
Description | INSERT MALE 10+1GND SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.88000 | ¥65.88 |
10 | ¥57.44400 | ¥574.44 |
100 | ¥51.09200 | ¥5,109.20 |
1,000 | ¥42.62727 | ¥42,627.27 |