H24B-KDB | ||
---|---|---|
DigiKey Part Number | A123597-ND | |
Manufacturer | ||
Manufacturer Product Number | H24B-KDB | |
Description | CONN COVER WITH CORD SZ24B | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover with Retaining Cord | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | HB 24B Housings | |
Specifications | Locking Pegs (4) | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.79000 | ¥65.79 |
10 | ¥57.35100 | ¥573.51 |
25 | ¥55.84280 | ¥1,396.07 |
50 | ¥54.33480 | ¥2,716.74 |
100 | ¥51.01470 | ¥5,101.47 |
250 | ¥50.71272 | ¥12,678.18 |
500 | ¥47.69398 | ¥23,846.99 |
1,000 | ¥42.56242 | ¥42,562.42 |