FR626C-000 | ||
---|---|---|
DigiKey Part Number | 17-FR626C-000-ND | |
Manufacturer | ||
Manufacturer Product Number | FR626C-000 | |
Description | ALR-7090-VPS-BR-BAG/BOX | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Photocell Controller 105 ~ 305VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | FR626C-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.43000 | ¥170.43 |
10 | ¥128.56500 | ¥1,285.65 |
100 | ¥107.99470 | ¥10,799.47 |
500 | ¥99.17902 | ¥49,589.51 |