EN1865-000 | ||
---|---|---|
DigiKey Part Number | 17-EN1865-000-ND | |
Manufacturer | ||
Manufacturer Product Number | EN1865-000 | |
Description | ALR-7060-VPS-BK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Photocell Controller 105 ~ 130VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | EN1865-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 130VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.59000 | ¥144.59 |
10 | ¥109.04000 | ¥1,090.40 |
100 | ¥91.59110 | ¥9,159.11 |
500 | ¥84.11450 | ¥42,057.25 |
1,000 | ¥79.44145 | ¥79,441.45 |