CTA-0166-CS2824 | |
---|---|
DigiKey Part Number | CTA-0166-CS2824-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0166-CS2824 |
Description | CRIMP CONTACTS |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-26 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |