CS8870-001 | ||
---|---|---|
DigiKey Part Number | 17-CS8870-001-ND | |
Manufacturer | ||
Manufacturer Product Number | CS8870-001 | |
Description | ALR-7090-VF3-BK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Photocell Controller 105 ~ 305VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | CS8870-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.87000 | ¥141.87 |
10 | ¥107.01700 | ¥1,070.17 |
100 | ¥89.89280 | ¥8,989.28 |
500 | ¥82.55472 | ¥41,277.36 |
1,000 | ¥77.96845 | ¥77,968.45 |