CRGS2512J1R0 | ||
---|---|---|
DigiKey Part Number | A129251TR-ND - Tape & Reel (TR) A129251CT-ND - Cut Tape (CT) A129251DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGS2512J1R0 | |
Description | RES SMD 1 OHM 5% 1.5W 2512 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRGS2512J1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.25559 | ¥13,022.36 |
8,000 | ¥2.91409 | ¥23,312.72 |
12,000 | ¥2.84580 | ¥34,149.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥7.06000 | ¥70.60 |
50 | ¥5.19980 | ¥259.99 |
100 | ¥4.61940 | ¥461.94 |
500 | ¥3.60440 | ¥1,802.20 |
1,000 | ¥3.29375 | ¥3,293.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.06800 | ¥70.68 |
50 | ¥5.92880 | ¥296.44 |
100 | ¥5.13080 | ¥513.08 |
500 | ¥3.64856 | ¥1,824.28 |
1,000 | ¥3.03294 | ¥3,032.94 |