CRGS2010J22R | ||
---|---|---|
DigiKey Part Number | A129246TR-ND - Tape & Reel (TR) A129246CT-ND - Cut Tape (CT) A129246DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGS2010J22R | |
Description | RES SMD 22 OHM 5% 3/4W 2010 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 22 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRGS2010J22R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.93205 | ¥7,728.20 |
8,000 | ¥1.69973 | ¥13,597.84 |
12,000 | ¥1.65081 | ¥19,809.72 |
20,000 | ¥1.54076 | ¥30,815.20 |
28,000 | ¥1.52853 | ¥42,798.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥4.99100 | ¥49.91 |
50 | ¥3.58260 | ¥179.13 |
100 | ¥3.14250 | ¥314.25 |
500 | ¥2.40896 | ¥1,204.48 |
1,000 | ¥2.17663 | ¥2,176.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.27700 | ¥42.77 |
50 | ¥3.30180 | ¥165.09 |
100 | ¥2.87330 | ¥287.33 |
500 | ¥2.07878 | ¥1,039.39 |
1,000 | ¥1.68136 | ¥1,681.36 |