CRGS0805J1R5 | ||
---|---|---|
DigiKey Part Number | A129237TR-ND - Tape & Reel (TR) A129237CT-ND - Cut Tape (CT) A129237DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGS0805J1R5 | |
Description | RES SMD 1.5 OHM 5% 1/2W 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRGS0805J1R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51031 | ¥2,551.55 |
10,000 | ¥0.46683 | ¥4,668.30 |
25,000 | ¥0.41753 | ¥10,438.25 |
35,000 | ¥0.40883 | ¥14,309.05 |
50,000 | ¥0.38854 | ¥19,427.00 |
125,000 | ¥0.36244 | ¥45,305.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.69900 | ¥16.99 |
50 | ¥1.16580 | ¥58.29 |
100 | ¥1.00320 | ¥100.32 |
500 | ¥0.73654 | ¥368.27 |
1,000 | ¥0.65240 | ¥652.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.45500 | ¥24.55 |
50 | ¥1.33820 | ¥66.91 |
100 | ¥0.98180 | ¥98.18 |
500 | ¥0.66890 | ¥334.45 |
1,000 | ¥0.48386 | ¥483.86 |