CRGS0805J10M | ||
---|---|---|
DigiKey Part Number | A129234TR-ND - Tape & Reel (TR) A129234CT-ND - Cut Tape (CT) A129234DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGS0805J10M | |
Description | RES SMD 10M OHM 5% 1/2W 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRGS0805J10M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48609 | ¥2,430.45 |
10,000 | ¥0.44466 | ¥4,446.60 |
25,000 | ¥0.39771 | ¥9,942.75 |
35,000 | ¥0.38943 | ¥13,630.05 |
50,000 | ¥0.37009 | ¥18,504.50 |
125,000 | ¥0.34523 | ¥43,153.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.02800 | ¥20.28 |
50 | ¥1.39060 | ¥69.53 |
100 | ¥1.19610 | ¥119.61 |
500 | ¥0.87824 | ¥439.12 |
1,000 | ¥0.77792 | ¥777.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.38900 | ¥23.89 |
50 | ¥1.34800 | ¥67.40 |
100 | ¥1.00240 | ¥100.24 |
500 | ¥0.72604 | ¥363.02 |
1,000 | ¥0.55323 | ¥553.23 |