CRGS0603J6M8 | ||
---|---|---|
DigiKey Part Number | A129231TR-ND - Tape & Reel (TR) A129231CT-ND - Cut Tape (CT) A129231DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGS0603J6M8 | |
Description | RES SMD 6.8M OHM 5% 1/4W 0603 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRGS0603J6M8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42772 | ¥2,138.60 |
10,000 | ¥0.39127 | ¥3,912.70 |
25,000 | ¥0.34995 | ¥8,748.75 |
35,000 | ¥0.34266 | ¥11,993.10 |
50,000 | ¥0.32565 | ¥16,282.50 |
125,000 | ¥0.30378 | ¥37,972.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.42000 | ¥14.20 |
50 | ¥0.97700 | ¥48.85 |
100 | ¥0.84060 | ¥84.06 |
500 | ¥0.61734 | ¥308.67 |
1,000 | ¥0.54682 | ¥546.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.67600 | ¥26.76 |
50 | ¥1.40880 | ¥70.44 |
100 | ¥1.04500 | ¥104.50 |
500 | ¥0.63180 | ¥315.90 |
1,000 | ¥0.43748 | ¥437.48 |