CIRP16KPK | ||
---|---|---|
DigiKey Part Number | CIRP16KPK-ND | |
Manufacturer | ||
Manufacturer Product Number | CIRP16KPK | |
Description | PIN CONTACT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 16 AWG Size 16 Crimp Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.87537 | ¥4,875.37 |