CE-12-01900-MTC-INS/REM-T | ||
---|---|---|
DigiKey Part Number | CE-12-01900-MTC-INS/REM-T-ND | |
Manufacturer | ||
Manufacturer Product Number | CE-12-01900-MTC-INS/REM-T | |
Description | CONNECTOR EQUIPMENT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Insertion/Extraction Tool For Rectangular Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Rectangular Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥2,288.09333 | ¥27,457.12 |