A9CCG-0808F | ||
---|---|---|
DigiKey Part Number | A9CCG-0808F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCG-0808F | |
Description | FLEX CABLE - AFG08G/AF08/AFG08G | |
Customer Reference | ||
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥28.08400 | ¥280.84 |
25 | ¥27.94120 | ¥698.53 |
50 | ¥27.65400 | ¥1,382.70 |
100 | ¥24.93180 | ¥2,493.18 |
250 | ¥24.78860 | ¥6,197.15 |
500 | ¥22.92592 | ¥11,462.96 |
1,000 | ¥20.49004 | ¥20,490.04 |
2,500 | ¥18.91388 | ¥47,284.70 |