A9CCG-0208F | ||
---|---|---|
DigiKey Part Number | A9CCG-0208F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCG-0208F | |
Description | FLEX CABLE - AFG02G/AF02/AFG02G | |
Customer Reference | ||
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.35800 | ¥193.58 |
25 | ¥19.26240 | ¥481.56 |
50 | ¥19.06380 | ¥953.19 |
100 | ¥17.49170 | ¥1,749.17 |
250 | ¥17.39364 | ¥4,348.41 |
500 | ¥15.82138 | ¥7,910.69 |
1,000 | ¥14.15078 | ¥14,150.78 |
2,500 | ¥13.06981 | ¥32,674.53 |