A9CCA-1704E | ||
---|---|---|
DigiKey Part Number | A9CCA-1704E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-1704E | |
Description | FLEX CABLE - AFK17A/AE17/AFK17A | |
Customer Reference | ||
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.06000 | ¥54.06 |
10 | ¥47.39700 | ¥473.97 |
25 | ¥46.15800 | ¥1,153.95 |
50 | ¥45.16460 | ¥2,258.23 |
100 | ¥42.43450 | ¥4,243.45 |
250 | ¥42.18640 | ¥10,546.60 |
500 | ¥39.45656 | ¥19,728.28 |
1,000 | ¥35.23798 | ¥35,237.98 |