A9CCA-0404E | ||
---|---|---|
DigiKey Part Number | A9CCA-0404E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-0404E | |
Description | FLEX CABLE - AFK04A/AE04/AFK04A | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.54800 | ¥205.48 |
25 | ¥20.44800 | ¥511.20 |
50 | ¥20.23760 | ¥1,011.88 |
100 | ¥18.56950 | ¥1,856.95 |
250 | ¥18.46480 | ¥4,616.20 |
500 | ¥16.79566 | ¥8,397.83 |
1,000 | ¥15.02228 | ¥15,022.28 |
2,500 | ¥13.87472 | ¥34,686.80 |