A9CAG-1104F | ||
---|---|---|
DigiKey Part Number | A9CAG-1104F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAG-1104F | |
Description | FLEX CABLE - AFG11G/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.28600 | ¥262.86 |
25 | ¥26.15480 | ¥653.87 |
50 | ¥25.88580 | ¥1,294.29 |
100 | ¥23.33840 | ¥2,333.84 |
250 | ¥23.20388 | ¥5,800.97 |
500 | ¥21.46022 | ¥10,730.11 |
1,000 | ¥19.18007 | ¥19,180.07 |
2,500 | ¥17.70470 | ¥44,261.75 |