A9CAA-2505E | ||
---|---|---|
DigiKey Part Number | A9CAA-2505E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-2505E | |
Description | FLEX CABLE - AFK25A/AE25/AFH25T | |
Customer Reference | ||
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.52000 | ¥53.52 |
10 | ¥46.89200 | ¥468.92 |
25 | ¥45.66680 | ¥1,141.67 |
50 | ¥44.68340 | ¥2,234.17 |
100 | ¥41.98340 | ¥4,198.34 |
250 | ¥41.73764 | ¥10,434.41 |
500 | ¥39.03708 | ¥19,518.54 |
1,000 | ¥34.86329 | ¥34,863.29 |
2,500 | ¥32.40814 | ¥81,020.35 |