A9CAA-1202F | ||
---|---|---|
DigiKey Part Number | A9CAA-1202F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1202F | |
Description | FLEX CABLE - AFG12A/AF12/AFE12T | |
Customer Reference | ||
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.30000 | ¥243.00 |
25 | ¥24.17800 | ¥604.45 |
50 | ¥23.93020 | ¥1,196.51 |
100 | ¥21.57330 | ¥2,157.33 |
250 | ¥21.44972 | ¥5,362.43 |
500 | ¥19.83788 | ¥9,918.94 |
1,000 | ¥17.73014 | ¥17,730.14 |
2,500 | ¥16.36625 | ¥40,915.62 |