A9CAA-1103F | ||
---|---|---|
DigiKey Part Number | A9CAA-1103F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1103F | |
Description | FLEX CABLE - AFG11A/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥26.63900 | ¥266.39 |
25 | ¥26.50640 | ¥662.66 |
50 | ¥26.23540 | ¥1,311.77 |
100 | ¥23.65280 | ¥2,365.28 |
250 | ¥23.51648 | ¥5,879.12 |
500 | ¥21.74952 | ¥10,874.76 |
1,000 | ¥19.43859 | ¥19,438.59 |
2,500 | ¥17.94330 | ¥44,858.25 |