A9CAA-0304F | ||
---|---|---|
DigiKey Part Number | A9CAA-0304F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-0304F | |
Description | FLEX CABLE - AFG03A/AF03/AFE03T | |
Customer Reference | ||
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.76400 | ¥117.64 |
25 | ¥11.42080 | ¥285.52 |
50 | ¥11.30420 | ¥565.21 |
100 | ¥10.49240 | ¥1,049.24 |
250 | ¥10.31848 | ¥2,579.62 |
500 | ¥9.39100 | ¥4,695.50 |
1,000 | ¥8.40547 | ¥8,405.47 |
2,500 | ¥7.76782 | ¥19,419.55 |