A9BBG-0304F | ||
---|---|---|
DigiKey Part Number | A9BBG-0304F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-0304F | |
Description | FLEX CABLE - AFF03G/AF03/AFF03G | |
Customer Reference | ||
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.69100 | ¥176.91 |
25 | ¥17.59760 | ¥439.94 |
50 | ¥17.41860 | ¥870.93 |
100 | ¥15.98200 | ¥1,598.20 |
250 | ¥15.89264 | ¥3,973.16 |
500 | ¥14.45584 | ¥7,227.92 |
1,000 | ¥12.92948 | ¥12,929.48 |
2,500 | ¥11.94181 | ¥29,854.53 |