A9BBA-1605F | ||
---|---|---|
DigiKey Part Number | A9BBA-1605F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-1605F | |
Description | FLEX CABLE - AFF16A/AF16/AFF16A | |
Customer Reference | ||
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.49000 | ¥105.49 |
10 | ¥95.39300 | ¥953.93 |
25 | ¥92.86760 | ¥2,321.69 |
50 | ¥89.33580 | ¥4,466.79 |
100 | ¥82.77400 | ¥8,277.40 |
250 | ¥82.26948 | ¥20,567.37 |
500 | ¥79.24122 | ¥39,620.61 |
1,000 | ¥70.66089 | ¥70,660.89 |