A9BBA-0508E | ||
---|---|---|
DigiKey Part Number | A9BBA-0508E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-0508E | |
Description | FLEX CABLE - AFJ05A/AE05/AFJ05A | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.48000 | ¥27.48 |
10 | ¥24.47900 | ¥244.79 |
25 | ¥24.35360 | ¥608.84 |
50 | ¥24.10500 | ¥1,205.25 |
100 | ¥21.73190 | ¥2,173.19 |
250 | ¥21.60716 | ¥5,401.79 |
500 | ¥19.98348 | ¥9,991.74 |
1,000 | ¥17.86020 | ¥17,860.20 |
2,500 | ¥16.48631 | ¥41,215.78 |