A9BAG-1604F | ||
---|---|---|
DigiKey Part Number | A9BAG-1604F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-1604F | |
Description | FLEX CABLE - AFF16G/AF16/AFE16T | |
Customer Reference | ||
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.63000 | ¥54.63 |
10 | ¥47.62500 | ¥476.25 |
25 | ¥46.36920 | ¥1,159.23 |
50 | ¥45.11740 | ¥2,255.87 |
100 | ¥42.35970 | ¥4,235.97 |
250 | ¥42.10932 | ¥10,527.33 |
500 | ¥39.60274 | ¥19,801.37 |
1,000 | ¥35.34164 | ¥35,341.64 |