A9BAA-1606F | ||
---|---|---|
DigiKey Part Number | A9BAA-1606F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-1606F | |
Description | FLEX CABLE - AFF16A/AF16/AFE16T | |
Customer Reference | ||
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.77000 | ¥64.77 |
10 | ¥56.45600 | ¥564.56 |
25 | ¥54.97320 | ¥1,374.33 |
50 | ¥53.48560 | ¥2,674.28 |
100 | ¥50.21740 | ¥5,021.74 |
250 | ¥49.92072 | ¥12,480.18 |
500 | ¥46.94910 | ¥23,474.55 |
1,000 | ¥41.89764 | ¥41,897.64 |