A9BAA-1502F | ||
---|---|---|
DigiKey Part Number | A9BAA-1502F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-1502F | |
Description | FLEX CABLE - AFF15A/AF15/AFE15T | |
Customer Reference | ||
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥36.77100 | ¥367.71 |
25 | ¥35.80720 | ¥895.18 |
50 | ¥35.03640 | ¥1,751.82 |
100 | ¥32.91850 | ¥3,291.85 |
250 | ¥32.72588 | ¥8,181.47 |
500 | ¥30.60820 | ¥15,304.10 |
1,000 | ¥27.33561 | ¥27,335.61 |
2,500 | ¥25.41060 | ¥63,526.50 |