A9BAA-1105F | ||
---|---|---|
DigiKey Part Number | A9BAA-1105F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-1105F | |
Description | FLEX CABLE - AFF11A/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.17400 | ¥281.74 |
25 | ¥28.03320 | ¥700.83 |
50 | ¥27.74760 | ¥1,387.38 |
100 | ¥25.01550 | ¥2,501.55 |
250 | ¥24.87168 | ¥6,217.92 |
500 | ¥23.00292 | ¥11,501.46 |
1,000 | ¥20.55883 | ¥20,558.83 |
2,500 | ¥18.97735 | ¥47,443.38 |