A9BAA-0508F | ||
---|---|---|
DigiKey Part Number | A9BAA-0508F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-0508F | |
Description | FLEX CABLE - AFF05A/AF05/AFE05T | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.02600 | ¥170.26 |
25 | ¥16.94400 | ¥423.60 |
50 | ¥16.77000 | ¥838.50 |
100 | ¥15.38760 | ¥1,538.76 |
250 | ¥15.30092 | ¥3,825.23 |
500 | ¥13.91796 | ¥6,958.98 |
1,000 | ¥12.44833 | ¥12,448.33 |
2,500 | ¥11.49739 | ¥28,743.47 |