A9BAA-0306F | ||
---|---|---|
DigiKey Part Number | A9BAA-0306F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-0306F | |
Description | FLEX CABLE - AFF03A/AF03/AFE03T | |
Customer Reference | ||
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.23300 | ¥132.33 |
25 | ¥12.84600 | ¥321.15 |
50 | ¥12.71620 | ¥635.81 |
100 | ¥11.80260 | ¥1,180.26 |
250 | ¥11.60736 | ¥2,901.84 |
500 | ¥10.56396 | ¥5,281.98 |
1,000 | ¥9.45544 | ¥9,455.44 |
2,500 | ¥8.73810 | ¥21,845.25 |