A9BAA-0204F | ||
---|---|---|
DigiKey Part Number | A9BAA-0204F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAA-0204F | |
Description | FLEX CABLE - AFF02A/AF02/AFE02T | |
Customer Reference | ||
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥9.15300 | ¥91.53 |
25 | ¥8.81040 | ¥220.26 |
50 | ¥8.72480 | ¥436.24 |
100 | ¥7.87440 | ¥787.44 |
250 | ¥7.61892 | ¥1,904.73 |
500 | ¥6.93788 | ¥3,468.94 |
1,000 | ¥6.21423 | ¥6,214.23 |
2,500 | ¥5.78861 | ¥14,471.53 |