A9AAT-2003F | ||
---|---|---|
DigiKey Part Number | A9AAT-2003F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-2003F | |
Description | FLEX CABLE - AFE20T/AF20/AFE20T | |
Customer Reference | ||
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.58400 | ¥175.84 |
25 | ¥17.49240 | ¥437.31 |
50 | ¥17.31360 | ¥865.68 |
100 | ¥15.88670 | ¥1,588.67 |
250 | ¥15.79708 | ¥3,949.27 |
500 | ¥14.36914 | ¥7,184.57 |
1,000 | ¥12.85190 | ¥12,851.90 |
2,500 | ¥11.87012 | ¥29,675.30 |