A9AAT-1705E | ||
---|---|---|
DigiKey Part Number | A9AAT-1705E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1705E | |
Description | FLEX CABLE - AFH17T/AE17/AFH17T | |
Customer Reference | ||
Detailed Description | 17 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
10 | ¥15.98300 | ¥159.83 |
25 | ¥15.90200 | ¥397.55 |
50 | ¥15.73940 | ¥786.97 |
100 | ¥14.44100 | ¥1,444.10 |
250 | ¥14.35992 | ¥3,589.98 |
500 | ¥13.06190 | ¥6,530.95 |
1,000 | ¥11.68274 | ¥11,682.74 |
2,500 | ¥10.79032 | ¥26,975.80 |