A9AAT-1204F | ||
---|---|---|
DigiKey Part Number | A9AAT-1204F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1204F | |
Description | FLEX CABLE - AFE12T/AF12/AFE12T | |
Customer Reference | ||
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.93600 | ¥119.36 |
25 | ¥11.58520 | ¥289.63 |
50 | ¥11.46680 | ¥573.34 |
100 | ¥10.64260 | ¥1,064.26 |
250 | ¥10.46660 | ¥2,616.65 |
500 | ¥9.52564 | ¥4,762.82 |
1,000 | ¥8.52606 | ¥8,526.06 |
2,500 | ¥7.87926 | ¥19,698.15 |