A9AAT-0904F | ||
---|---|---|
DigiKey Part Number | A9AAT-0904F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0904F | |
Description | FLEX CABLE - AFE09T/AF09/AFE09T | |
Customer Reference | ||
Detailed Description | 9 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.70300 | ¥97.03 |
25 | ¥9.34240 | ¥233.56 |
50 | ¥9.25360 | ¥462.68 |
100 | ¥8.35050 | ¥835.05 |
250 | ¥8.07964 | ¥2,019.91 |
500 | ¥7.35738 | ¥3,678.69 |
1,000 | ¥6.58997 | ¥6,589.97 |
2,500 | ¥6.13862 | ¥15,346.55 |