A9AAT-0805F | ||
---|---|---|
DigiKey Part Number | A9AAT-0805F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0805F | |
Description | FLEX CABLE - AFE08T/AF08/AFE08T | |
Customer Reference | ||
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.21900 | ¥92.19 |
25 | ¥8.87600 | ¥221.90 |
50 | ¥8.79220 | ¥439.61 |
100 | ¥7.93350 | ¥793.35 |
250 | ¥7.67672 | ¥1,919.18 |
500 | ¥6.99042 | ¥3,495.21 |
1,000 | ¥6.26135 | ¥6,261.35 |
2,500 | ¥5.83248 | ¥14,581.20 |