A9AAT-0608E | ||
---|---|---|
DigiKey Part Number | A9AAT-0608E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0608E | |
Description | FLEX CABLE - AFH06T/AE06/AFH06T | |
Customer Reference | ||
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.34100 | ¥83.41 |
25 | ¥8.02880 | ¥200.72 |
50 | ¥7.95160 | ¥397.58 |
100 | ¥7.17660 | ¥717.66 |
250 | ¥6.94348 | ¥1,735.87 |
500 | ¥6.32284 | ¥3,161.42 |
1,000 | ¥5.66346 | ¥5,663.46 |
2,500 | ¥5.27552 | ¥13,188.80 |