A8MMS-5036G | ||
---|---|---|
DigiKey Part Number | A8MMS-5036G-ND | |
Manufacturer | ||
Manufacturer Product Number | A8MMS-5036G | |
Description | ADM50S/AE50G/ADM50S | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.94000 | ¥69.94 |
10 | ¥60.96300 | ¥609.63 |
25 | ¥59.36000 | ¥1,484.00 |
50 | ¥57.75600 | ¥2,887.80 |
100 | ¥54.22600 | ¥5,422.60 |
250 | ¥53.90520 | ¥13,476.30 |
500 | ¥50.69650 | ¥25,348.25 |
1,000 | ¥45.24180 | ¥45,241.80 |