A7WXB-2510M | |
---|---|
DigiKey Part Number | A7WXB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-2510M |
Description | CABLE D-SUB - AFU25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.70000 | ¥179.70 |
10 | ¥175.96700 | ¥1,759.67 |
25 | ¥171.28640 | ¥4,282.16 |
50 | ¥162.86360 | ¥8,143.18 |
100 | ¥146.95140 | ¥14,695.14 |
250 | ¥146.01508 | ¥36,503.77 |
500 | ¥127.29528 | ¥63,647.64 |