A7WWB-2510G | |
---|---|
DigiKey Part Number | A7WWB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-2510G |
Description | CABLE D-SUB-AFU25B/AE25G/AFU25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.27000 | ¥258.27 |
10 | ¥213.17200 | ¥2,131.72 |
25 | ¥198.14080 | ¥4,953.52 |
50 | ¥187.20920 | ¥9,360.46 |
100 | ¥183.10950 | ¥18,310.95 |
250 | ¥181.74280 | ¥45,435.70 |