A7WWB-2506M | |
---|---|
DigiKey Part Number | A7WWB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-2506M |
Description | CABLE D-SUB-AFU25B/AE25M/AFU25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.06000 | ¥262.06 |
10 | ¥216.32200 | ¥2,163.22 |
25 | ¥201.06640 | ¥5,026.66 |
50 | ¥189.97320 | ¥9,498.66 |
100 | ¥185.81330 | ¥18,581.33 |
250 | ¥184.42696 | ¥46,106.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/790/A7WWB-25xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/366/A7WWB-25xxM_tmb.jpg)