A7SSB-2506G | |
---|---|
DigiKey Part Number | A7SSB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-2506G |
Description | CABLE D-SUB-AFM25B/AE25G/AFM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.12000 | ¥169.12 |
10 | ¥165.63400 | ¥1,656.34 |
25 | ¥161.23200 | ¥4,030.80 |
50 | ¥153.30300 | ¥7,665.15 |
100 | ¥138.32490 | ¥13,832.49 |
250 | ¥137.44348 | ¥34,360.87 |
500 | ¥119.82264 | ¥59,911.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/366/186/A7SSB-25xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/404/A7SSB-25xxG_tmb.jpg)