A7PXB-0910G | ||
---|---|---|
DigiKey Part Number | A7PXB-0910G-ND | |
Manufacturer | ||
Manufacturer Product Number | A7PXB-0910G | |
Description | CABLE D-SUB - AMM09B/AE09G/X | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥52.69600 | ¥526.96 |
25 | ¥51.30840 | ¥1,282.71 |
50 | ¥49.92100 | ¥2,496.05 |
100 | ¥46.86960 | ¥4,686.96 |
250 | ¥46.59264 | ¥11,648.16 |
500 | ¥43.81920 | ¥21,909.60 |
1,000 | ¥39.10441 | ¥39,104.41 |