A7PPB-0910G | |
---|---|
DigiKey Part Number | A7PPB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-0910G |
Description | CABLE D-SUB-AMM09B/AE09G/AMM09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.88000 | ¥101.88 |
10 | ¥92.10100 | ¥921.01 |
25 | ¥89.66560 | ¥2,241.64 |
50 | ¥86.25560 | ¥4,312.78 |
100 | ¥79.92050 | ¥7,992.05 |
250 | ¥79.43300 | ¥19,858.25 |
500 | ¥76.50898 | ¥38,254.49 |
1,000 | ¥68.22460 | ¥68,224.60 |