A6MMS-2606G | |
---|---|
DigiKey Part Number | A6MMS-2606G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2606G |
Description | IDC CABLE - ADM26S/AE26G/ADM26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥32.78200 | ¥327.82 |
25 | ¥32.61280 | ¥815.32 |
50 | ¥32.27800 | ¥1,613.90 |
100 | ¥29.10070 | ¥2,910.07 |
250 | ¥28.93388 | ¥7,233.47 |
500 | ¥26.75960 | ¥13,379.80 |
1,000 | ¥23.91635 | ¥23,916.35 |
2,500 | ¥22.07665 | ¥55,191.62 |